Filter Your Search
1 - 2 of 2 results
|
AMPAL22P10ADCB
AMD
|
Check for Price | No | Obsolete | 5 V | 25 ns | 22 | 10 | 12 | 10 | OT PLD | COMMERCIAL EXTENDED | RECTANGULAR | TTL | 12 DEDICATED INPUTS, 10 I/O | PAL-TYPE | 90 | COMBINATORIAL | 5.25 V | 4.75 V | R-CDIP-T24 | Not Qualified | e0 | 75 °C | 24 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 31.9405 mm | 5.08 mm | ADVANCED MICRO DEVICES INC | DIP | DIP, DIP24,.6 | 24 | unknown | 8542.39.00.01 | |||
|
AMPAL22P10ADC
AMD
|
Check for Price | No | Obsolete | 5 V | 25 ns | 22 | 10 | 12 | 10 | OT PLD | COMMERCIAL EXTENDED | RECTANGULAR | TTL | 12 DEDICATED INPUTS, 10 I/O | PROGRAMMABLE OUTPUT POLARITY | PAL-TYPE | 90 | COMBINATORIAL | 5.25 V | 4.75 V | R-CDIP-T24 | Not Qualified | e0 | 75 °C | 24 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 31.9405 mm | 5.08 mm | ADVANCED MICRO DEVICES INC | DIP | DIP, DIP24,.6 | 24 | unknown | 8542.39.00.01 |