Filter Your Search
1 - 1 of 1 results
|
AMS1083CM-3.5
Advanced Semiconductor Inc
|
Check for Price | Yes | Active | 12 V | 5 V | 3.5 V | 1.3 V | 8 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.5 V | 15 V | 0.01 % | 0.025 % | 1 | 3.57 V | 3.43 V | 2 % | R-PSSO-G3 | 125 °C | 3 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.6 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | SINGLE | 9.075 mm | 10.2235 mm | 4.877 mm | ASI SEMICONDUCTOR INC | TO-263, 3 PIN | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |