Filter Your Search
1 - 1 of 1 results
|
AMS1505CMV-3.3
Advanced Semiconductor Inc
|
Check for Price | Active | 3.3 V | 1.15 V | 5 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 7 V | 0.003 % | 0.005 % | 1 | 3.333 V | 3.235 V | 1.96 % | R-PSSO-G5 | 125 °C | 5 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.701 mm | SINGLE | 8.89 mm | 10.2235 mm | 4.877 mm | ASI SEMICONDUCTOR INC | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |