Filter Your Search
1 - 1 of 1 results
|
AMS2905CL-5.0
Advanced Semiconductor Inc
|
Check for Price | Active | 12 V | 6.5 V | 5 V | 1.1 V | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 15 V | 0.01 % | 0.035 % | 1 | 5.1 V | 4.9 V | 2 % | R-PSSO-F3 | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | LSOF | TO-243 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | FLAT | 1.5 mm | SINGLE | 2.445 mm | 4.5 mm | 1.6 mm | ASI SEMICONDUCTOR INC | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |