Filter Your Search
1 - 10 of 56 results
|
AMS2910CD
Advanced Semiconductor Inc
|
Check for Price | Active | 1 A | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 12 V | 1.5 V | 0.001904 | 0.4 % | 1 | R-PDSO-G3 | 125 °C | 3 | PLASTIC/EPOXY | TO-252 | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 2.285 mm | SINGLE | 6.096 mm | 6.605 mm | 2.39 mm | ASI SEMICONDUCTOR INC | unknown | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | |||||||||||||||
|
AMS2910CT-3.3
Advanced Monolithic Systems Inc
|
Check for Price | Yes | Contact Manufacturer | ADVANCED MONOLITHIC SYSTEMS INC | unknown | EAR99 | 8542.39.00.01 | , | |||||||||||||||||||||||||||||||||||||||
|
AMS2910-1.8
Advanced Semiconductor Inc
|
Check for Price | Active | 12 V | 3 V | 1.8 V | 1.3 V | 1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.5 V | 15 V | 0.006 % | 0.02 % | 1 | 1.827 V | 1.773 V | 1.6 % | R-PSSO-G3 | 125 °C | 3 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 2.29 mm | SINGLE | 3.505 mm | 6.505 mm | 1.8 mm | ASI SEMICONDUCTOR INC | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||
|
AMS2910CD-2.5
Advanced Semiconductor Inc
|
Check for Price | Active | 12 V | 4 V | 2.5 V | 1.3 V | 1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.5 V | 15 V | 0.006 % | 0.02 % | 1 | 2.54 V | 2.46 V | 1.6 % | R-PSSO-G3 | 125 °C | 3 | PLASTIC/EPOXY | TO-252 | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 2.285 mm | SINGLE | 6.096 mm | 6.605 mm | 2.39 mm | ASI SEMICONDUCTOR INC | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||
|
AMS2910CD-3.3
Advanced Semiconductor Inc
|
Check for Price | Active | 12 V | 4.75 V | 3.3 V | 1.3 V | 1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.5 V | 15 V | 0.01 % | 0.025 % | 1 | 3.365 V | 3.235 V | 2 % | R-PSSO-G2 | 125 °C | 2 | PLASTIC/EPOXY | TO-252 | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 2.285 mm | SINGLE | 6.096 mm | 6.605 mm | 2.39 mm | ASI SEMICONDUCTOR INC | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||
|
AMS2910CT
Advanced Monolithic Systems Inc
|
Check for Price | Yes | Contact Manufacturer | ADVANCED MONOLITHIC SYSTEMS INC | unknown | EAR99 | 8542.39.00.01 | , | |||||||||||||||||||||||||||||||||||||||
|
AMS2910CT-5.0
Advanced Semiconductor Inc
|
Check for Price | Active | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | ASI SEMICONDUCTOR INC | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||||||||||||||||||||||||||||||||
|
AMS2910CM-2.85
Advanced Monolithic Systems Inc
|
Check for Price | Yes | Contact Manufacturer | ADVANCED MONOLITHIC SYSTEMS INC | unknown | EAR99 | 8542.39.00.01 | , | |||||||||||||||||||||||||||||||||||||||
|
AMS2910CD-1.5
Advanced Semiconductor Inc
|
Check for Price | Active | 12 V | 3 V | 1.5 V | 1.3 V | 1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.5 V | 15 V | 0.006 % | 0.02 % | 1 | 1.524 V | 1.476 V | 1.6 % | R-PSSO-G3 | 125 °C | 3 | PLASTIC/EPOXY | TO-252 | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 2.285 mm | SINGLE | 6.096 mm | 6.605 mm | 2.39 mm | ASI SEMICONDUCTOR INC | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||
|
AMS2910CT
Advanced Semiconductor Inc
|
Check for Price | Active | 1 A | 1 | NO | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 12 V | 1.5 V | 0.001904 | 0.4 % | 1 | R-PSFM-T3 | 125 °C | 3 | PLASTIC/EPOXY | TO-220 | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | ASI SEMICONDUCTOR INC | unknown | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo |