Filter Your Search
1 - 1 of 1 results
|
AMSR1-7812L-NZ
Aimtec
|
Check for Price | Yes | Yes | Obsolete | 12 V | 32 V | 16 V | 11.64 V | 12.36 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 12 W | R-PSMA-T3 | 71 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.55 mm | SINGLE | 11.5 mm | 17.5 mm | 9.25 mm | AIMTEC INC | SIP-3 | compliant | EAR99 |