Filter Your Search
1 - 1 of 1 results
|
AMSR2-783.3-NZ
Aimtec
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 18 V | 4.75 V | 3.201 V | 3.399 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | COMMERCIAL EXTENDED | 6.6 W | R-PSMA-T3 | 71 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 8.9 mm | 11.5 mm | 17.75 mm | AIMTEC INC | SIP-3 | compliant | EAR99 |