Filter Your Search
1 - 6 of 6 results
|
AMSRL-7805JZ
Aimtec
|
$2.3139 | Yes | Yes | Active | 5 V | 36 V | 6.5 V | 4.5 V | 5.5 V | 500 mA | YES | 700 kHz | SWITCHING REGULATOR | 1 | R-PDSO-G8 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8/10,.45 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 2.54 mm | DUAL | 8.5 mm | 15.24 mm | 8.5 mm | AIMTEC INC | compliant | EAR99 | 8542.39.00.01 | 2018-06-12 | ||||||||||||||||||
|
AMSRB1-7805JZ
Aimtec
|
$2.6371 | Yes | Yes | Active | 5 V | 36 V | 8 V | 4.85 V | 5.15 V | 1 | NO | NO | -5V SEPARETE SINGLE OUTPUT ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 0.6 % | 1 | HYBRID | OTHER | 5 W | R-PSMA-T3 | 71 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 8 mm | 11.6 mm | 10.9 mm | AIMTEC INC | compliant | EAR99 | 2018-07-11 | SMD-3 | aimtec | ||||||||||||||
|
AMSRL1-7805JZ
Aimtec
|
$3.0542 | Yes | Yes | Active | 5 V | 36 V | 8 V | 4.5 V | 5.5 V | 1 | YES | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.6 % | 1 | HYBRID | OTHER | 5 W | R-PDMA-G8 | 45 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | 2.54 mm | DUAL | 8.5 mm | 15.24 mm | AIMTEC INC | compliant | EAR99 | 2018-07-12 | SMD-10/8 | aimtec | ||||||||||||||||
|
AMSRU-7805JZ
Aimtec
|
$3.2892 | Yes | Active | 48 V | 5 V | 90 V | 9 V | 4.85 V | 5.15 V | 500 mA | 1.5 mA | NO | 300 kHz | SWITCHING REGULATOR | 1 | HYBRID | R-PSMA-T3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | SMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 9 mm | 11.5 mm | 18 mm | AIMTEC INC | unknown | aimtec | |||||||||||||||||||
|
K7805JT-500R3
MORNSUN
|
Check for Price | Yes | Active | DC-DC REGULATED POWER SUPPLY MODULE | NOT SPECIFIED | NOT SPECIFIED | MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||
|
K7805JT-500R3-LB
MORNSUN
|
Check for Price | Yes | Active | 24 V | 5 V | 36 V | 6.5 V | 4.85 V | 5.15 V | 500 mA | 1 | YES | NO | 700 kHz | DC-DC REGULATED POWER SUPPLY MODULE | 90 % | 0.5 % | 1 % | 1 | SHORT CIRCUIT | 0.03535 Vrms | HYBRID | INDUSTRIAL | 2.5 W | S-XDMA-N4 | CE, IEC,EN | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | UNSPECIFIED | DMA | SQUARE | MICROELECTRONIC ASSEMBLY | YES | NO LEAD | DUAL | 12 mm | 12 mm | 4.5 mm | MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD | unknown | SMD-4 |