Filter Your Search
1 - 10 of 26 results
|
AN0440WG
Microchip Technology Inc
|
Check for Price | No | Active | N-CHANNEL | YES | COMMON SOURCE, 8 ELEMENTS WITH BUILT-IN DIODE | 20 | 400 V | 8 | 30 mA | 350 Ω | GATE PROTECTED | 2.4 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.4 W | AMPLIFIER | SILICON | R-PDSO-G20 | e0 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | ||||
|
AN0416NA
Supertex Inc
|
Check for Price | No | Obsolete | N-CHANNEL | NO | COMMON SOURCE, 8 ELEMENTS WITH BUILT-IN DIODE | 18 | 160 V | 8 | 30 mA | 350 Ω | GATE PROTECTED | 2.4 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.5 W | 1.5 W | AMPLIFIER | SILICON | R-PDIP-T18 | e0 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | DUAL | SUPERTEX INC | unknown | EAR99 | 8541.29.00.95 | ||
|
AN0416ND
Supertex Inc
|
Check for Price | No | Obsolete | N-CHANNEL | YES | COMMON SOURCE, 8 ELEMENTS WITH BUILT-IN DIODE | 16 | 160 V | 8 | 25 mA | 350 Ω | GATE PROTECTED | 2.4 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | AMPLIFIER | SILICON | S-XUUC-N16 | e0 | Not Qualified | 150 °C | UNSPECIFIED | SQUARE | UNCASED CHIP | TIN LEAD | NO LEAD | UPPER | SUPERTEX INC | unknown | EAR99 | |||||
|
AN0440NA
Supertex Inc
|
Check for Price | No | Obsolete | N-CHANNEL | NO | COMMON SOURCE, 8 ELEMENTS WITH BUILT-IN DIODE | 18 | 400 V | 8 | 30 mA | 350 Ω | GATE PROTECTED | 2.4 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.5 W | 1.5 W | AMPLIFIER | SILICON | R-PDIP-T18 | e0 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | DUAL | SUPERTEX INC | unknown | EAR99 | 8541.29.00.95 | ||
|
AN0430NA
Supertex Inc
|
Check for Price | No | Obsolete | N-CHANNEL | NO | COMMON SOURCE, 8 ELEMENTS WITH BUILT-IN DIODE | 18 | 300 V | 8 | 30 mA | 300 Ω | GATE PROTECTED | 2.4 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.5 W | 1.5 W | AMPLIFIER | SILICON | R-PDIP-T18 | e0 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | DUAL | SUPERTEX INC | unknown | EAR99 | 8541.29.00.95 | ||
|
AN0420ND
Microchip Technology Inc
|
Check for Price | No | Active | N-CHANNEL | YES | COMMON SOURCE, 8 ELEMENTS WITH BUILT-IN DIODE | 16 | 200 V | 8 | 25 mA | 300 Ω | GATE PROTECTED | 2.4 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | AMPLIFIER | SILICON | S-XUUC-N16 | e0 | Not Qualified | 150 °C | UNSPECIFIED | SQUARE | UNCASED CHIP | TIN LEAD | NO LEAD | UPPER | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | |||||
|
AN0440NA
Microchip Technology Inc
|
Check for Price | No | Active | N-CHANNEL | NO | COMMON SOURCE, 8 ELEMENTS WITH BUILT-IN DIODE | 18 | 400 V | 8 | 30 mA | 350 Ω | GATE PROTECTED | 2.4 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.5 W | AMPLIFIER | SILICON | R-PDIP-T18 | e0 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | DUAL | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | ||||
|
AN0420NA
Supertex Inc
|
Check for Price | No | Obsolete | N-CHANNEL | NO | COMMON SOURCE, 8 ELEMENTS WITH BUILT-IN DIODE | 18 | 200 V | 8 | 30 mA | 300 Ω | GATE PROTECTED | 2.4 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.5 W | 1.5 W | AMPLIFIER | SILICON | R-PDIP-T18 | e0 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | DUAL | SUPERTEX INC | unknown | EAR99 | 8541.29.00.95 | ||
|
AN0440ND
Supertex Inc
|
Check for Price | No | Obsolete | N-CHANNEL | YES | COMMON SOURCE, 8 ELEMENTS WITH BUILT-IN DIODE | 16 | 400 V | 8 | 25 mA | 350 Ω | GATE PROTECTED | 2.4 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | AMPLIFIER | SILICON | S-XUUC-N16 | e0 | Not Qualified | 150 °C | UNSPECIFIED | SQUARE | UNCASED CHIP | TIN LEAD | NO LEAD | UPPER | SUPERTEX INC | unknown | EAR99 | |||||
|
AN0420ND
Supertex Inc
|
Check for Price | No | Obsolete | N-CHANNEL | YES | COMMON SOURCE, 8 ELEMENTS WITH BUILT-IN DIODE | 16 | 200 V | 8 | 25 mA | 300 Ω | GATE PROTECTED | 2.4 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | AMPLIFIER | SILICON | S-XUUC-N16 | e0 | Not Qualified | 150 °C | UNSPECIFIED | SQUARE | UNCASED CHIP | TIN LEAD | NO LEAD | UPPER | SUPERTEX INC | unknown | EAR99 |