Filter Your Search
1 - 2 of 2 results
|
AN1319S
Panasonic Electronic Components
|
Check for Price | No | Obsolete | 8 mV | 1 µA | 12.5 mA | 80 ns | 2 | COMPARATOR | 5 V | BIPOLAR | 1 µA | 36 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e0 | 70 °C | -20 °C | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.9 mm | 4.2 mm | 10.1 mm | PANASONIC CORP | SOIC | SOP, SOP14,.25 | 14 | unknown | EAR99 | 8542.39.00.01 | ||
|
AN1319
Panasonic Electronic Components
|
Check for Price | No | Obsolete | 8 mV | 1 µA | 12.5 mA | 80 ns | 2 | COMPARATOR | 5 V | BIPOLAR | 1 µA | 36 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | -20 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.45 mm | 7.62 mm | 19.2 mm | PANASONIC CORP | DIP | DIP, DIP14,.3 | 14 | unknown | EAR99 | 8542.39.00.01 |