Filter Your Search
1 - 2 of 2 results
![]() |
AN1339S
Panasonic Electronic Components
|
Check for Price | Obsolete | 5 mV | 250 nA | 2 mA | 1.3 µs | 4 | COMPARATOR | 5 V | BIPOLAR | 250 nA | OPEN-COLLECTOR | 36 V | OTHER | R-PDSO-G14 | Not Qualified | 85 °C | -30 °C | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.9 mm | 4.2 mm | 10.1 mm | PANASONIC CORP | SOIC | SOP, SOP14,.25 | 14 | unknown | EAR99 | 8542.39.00.01 | ||||||
![]() |
AN1339
Panasonic Electronic Components
|
Check for Price | No | No | Obsolete | 5 mV | 250 nA | 2 mA | 1.3 µs | 4 | COMPARATOR | 5 V | BIPOLAR | 250 nA | OPEN-COLLECTOR | 36 V | OTHER | R-PDIP-T14 | Not Qualified | e0 | 85 °C | -30 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.95 mm | 7.62 mm | 19.06 mm | PANASONIC CORP | DIP | DIP, DIP14,.3 | 14 | unknown | EAR99 | 8542.39.00.01 |