Filter Your Search
1 - 5 of 5 results
|
AN3132
Panasonic Electronic Components
|
Check for Price | No | Obsolete | ZIP | 10 V | CONSUMER CIRCUIT | 1 | 8 V | OTHER | R-PZIP-T18 | Not Qualified | e0 | 70 °C | -20 °C | 18 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 1.27 mm | ZIG-ZAG | 3 mm | 23.3 mm | 9.35 mm | PANASONIC CORP | ZIP | ZIP, | 18 | unknown | 8542.39.00.01 | ||||||
|
AN313
Panasonic Electronic Components
|
Check for Price | No | Obsolete | DIP | AUDIO AMPLIFIER | BIPOLAR | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | -20 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PANASONIC CORP | DIP, DIP16,.3 | unknown | 8542.33.00.01 | EAR99 | Panasonic | ||||||||||
|
AN3130
Panasonic Electronic Components
|
Check for Price | No | Obsolete | ZIP | 10 V | CONSUMER CIRCUIT | 1 | 8 V | OTHER | R-PZIP-T14 | Not Qualified | e0 | 70 °C | -20 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 1.27 mm | ZIG-ZAG | 3 mm | 18.1 mm | 8.05 mm | PANASONIC CORP | ZIP | ZIP, | 14 | unknown | 8542.39.00.01 | ||||||
|
AN3133K
Panasonic Electronic Components
|
Check for Price | No | Obsolete | SIP | CONSUMER CIRCUIT | 1 | OTHER | R-PSIP-T10 | Not Qualified | e0 | 70 °C | -20 °C | 10 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 1.778 mm | SINGLE | 3 mm | 18.24 mm | 9.05 mm | PANASONIC CORP | SIP | SIP, | 10 | unknown | 8542.39.00.01 | ||||||||
|
AN3131
Panasonic Electronic Components
|
Check for Price | No | Obsolete | ZIP | 9 V | CONSUMER CIRCUIT | BIPOLAR | 1 | 9 V | R-PZIP-T14 | Not Qualified | e0 | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 1.27 mm | ZIG-ZAG | 3 mm | 18.1 mm | 8.05 mm | PANASONIC CORP | ZIP | ZIP, | 14 | unknown | 8542.39.00.01 |