Filter Your Search
1 - 10 of 19 results
|
AN431AN-ATRG1
Diodes Incorporated
|
$0.1006 | Yes | Active | 2.5 V | 2.487 V | 2.512 V | 100 mA | 36 V | 1 | YES | NO | IT HAS ALSO OUTPUT 2.475 TO 2.525 VOLT OUTPUT | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 38.7 ppm/°C | AUTOMOTIVE | 1 % | R-PDSO-G3 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | TSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 960 µm | DUAL | 1.3 mm | 2.9 mm | 1.1 mm | DIODES INC | SOT-23,3PIN | compliant | EAR99 | 8542.39.00.01 | |||||||
|
AN431BN-ATRG1
Diodes Incorporated
|
$0.1270 | Yes | Active | 2.5 V | 2.487 V | 2.512 V | 100 mA | 36 V | 1 | YES | NO | IT HAS ALSO OUTPUT 2.475 TO 2.525 VOLT OUTPUT | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 38.7 ppm/°C | AUTOMOTIVE | 1 % | R-PDSO-G3 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | TSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 960 µm | DUAL | 1.3 mm | 2.9 mm | 1.1 mm | DIODES INC | SOT-23,3PIN | compliant | EAR99 | 8542.39.00.01 | |||||||
|
FAN431AZXA
onsemi
|
$0.1441 | Yes | Yes | Active | 2.495 V | 2.47 V | 2.52 V | 1 | NO | YES | THE OUTPUT VOLTAGE CAN BE SET TO ANY VAL... more | TWO TERMINAL VOLTAGE REFERENCE | 1 | 61.942 ppm/°C | OTHER | 1 % | O-PBCY-T3 | e3 | Not Qualified | 85 °C | -25 °C | 3 | PLASTIC/EPOXY | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | NO | MATTE TIN | THROUGH-HOLE | 1.27 mm | BOTTOM | ONSEMI | TO-92, 3 PIN | compliant | EAR99 | 8542.39.00.01 | 135AR | onsemi | |||||||||||||
|
AN431BN-ATRE1
Diodes Incorporated
|
$0.2380 | Yes | Active | 2.5 V | 2.487 V | 2.512 V | 100 mA | 36 V | 1 | YES | NO | IT HAS ALSO OUTPUT 2.475 TO 2.525 VOLT OUTPUT | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 38.7 ppm/°C | AUTOMOTIVE | 1 % | R-PDSO-G3 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | TSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 960 µm | DUAL | 1.3 mm | 2.9 mm | 1.1 mm | DIODES INC | SOT-23,3PIN | compliant | EAR99 | 8542.39.00.01 | |||||||
|
AN431AN-ATRE1
Diodes Incorporated
|
$0.2412 | Yes | Active | 2.5 V | 2.487 V | 2.512 V | 100 mA | 36 V | 1 | YES | NO | IT HAS ALSO OUTPUT 2.475 TO 2.525 VOLT OUTPUT | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 38.7 ppm/°C | AUTOMOTIVE | 1 % | R-PDSO-G3 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | TSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 960 µm | DUAL | 1.3 mm | 2.9 mm | 1.1 mm | DIODES INC | SOT-23,3PIN | compliant | EAR99 | 8542.39.00.01 | |||||||
|
AN431AN-BTRG1
Diodes-BCD
|
Check for Price | Transferred | 2.5 V | 2.487 V | 2.512 V | 1 | YES | YES | PROGRAMMABLE PRECISE OUTPUT VOLTAGE FROM 2.5 TO 18V | TWO TERMINAL VOLTAGE REFERENCE | 1 | 38.78 ppm/°C | AUTOMOTIVE | R-PDSO-G3 | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.3 mm | 2.9 mm | 1.2 mm | BCD SEMICONDUCTOR MANUFACTURING LTD | TSSOP, | unknown | EAR99 | 8542.39.00.01 | SOT-23 | 3 | |||||||||||||||||
|
FAN431LZXA_NL
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 2.495 V | 2.482 V | 2.508 V | 1 | NO | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | 50 ppm/°C | OTHER | 0.5 % | Not Qualified | 85 °C | -25 °C | 3 | PLASTIC/EPOXY | SIP3,.1,50 | NO | 1.27 mm | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||
|
AN431BN-ATRE1
Diodes-BCD
|
Check for Price | Transferred | 2.5 V | 2.475 V | 2.525 V | 1 | YES | YES | PROGRAMMABLE PRECISE OUTPUT VOLTAGE FROM 2.5 TO 36V | TWO TERMINAL VOLTAGE REFERENCE | 1 | 38.78 ppm/°C | AUTOMOTIVE | R-PDSO-G3 | e3 | 125 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.3 mm | 2.9 mm | 1.2 mm | BCD SEMICONDUCTOR MANUFACTURING LTD | ROHS COMPLIANT, SOT-23, 3 PIN | unknown | EAR99 | 8542.39.00.01 | SOT-23 | 3 | |||||||||||||
|
AN431AN-BTRG1
Diodes Incorporated
|
Check for Price | Active | 2.5 V | 2.487 V | 2.512 V | 1 | YES | YES | PROGRAMMABLE PRECISE OUTPUT VOLTAGE FROM 2.5 TO 18V | TWO TERMINAL VOLTAGE REFERENCE | 1 | 38.78 ppm/°C | AUTOMOTIVE | R-PDSO-G3 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.3 mm | 2.9 mm | 1.2 mm | DIODES INC | TSSOP, | compliant | EAR99 | 8542.39.00.01 | SOT-23 | 3 | |||||||||||||||
|
AN431BN-BTRG1
Diodes-BCD
|
Check for Price | Transferred | 2.5 V | 2.475 V | 2.525 V | 1 | YES | YES | PROGRAMMABLE PRECISE OUTPUT VOLTAGE FROM 2.5 TO 18V | TWO TERMINAL VOLTAGE REFERENCE | 1 | 38.78 ppm/°C | AUTOMOTIVE | R-PDSO-G3 | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.3 mm | 2.9 mm | 1.2 mm | BCD SEMICONDUCTOR MANUFACTURING LTD | TSSOP, | unknown | EAR99 | 8542.39.00.01 | SOT-23 | 3 |