Filter Your Search
1 - 10 of 34 results
|
AN5762
Panasonic Electronic Components
|
Check for Price | No | No | Obsolete | SIP | VERTICAL DEFLECTION IC | BIPOLAR | TV | YES | 1 | COMMERCIAL | R-PSIP-T12 | Not Qualified | e0 | 70 °C | -20 °C | 12 | PLASTIC/EPOXY | SIP12,.07 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | SINGLE | PANASONIC CORP | SIP | SIP, SIP12,.07 | 12 | unknown | 8542.39.00.01 | ||||||||
![]() |
AN5707NS
Panasonic Electronic Components
|
Check for Price | Obsolete | SOP | 5 V | CONSUMER CIRCUIT | BICMOS | 1 | 8.5 mA | 5 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | 70 °C | -20 °C | 28 | PLASTIC/EPOXY | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 7.2 mm | 17.8 mm | 2.4 mm | PANASONIC CORP | SOIC | SOP-28 | 28 | unknown | 8542.39.00.01 | ||||||||
|
AN5732
Panasonic Electronic Components
|
Check for Price | No | Obsolete | SIP | CONSUMER CIRCUIT | BIPOLAR | 1 | 15 mA | OTHER | R-PSIP-T7 | Not Qualified | e0 | 70 °C | -20 °C | 7 | PLASTIC/EPOXY | SIP7,.05 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | SINGLE | 3 mm | 18.2 mm | 8.95 mm | PANASONIC CORP | SIP | SIP, SIP7,.05 | 7 | unknown | 8542.39.00.01 | |||||||
|
AN5792
Panasonic Electronic Components
|
Check for Price | No | Obsolete | 12.1 V | HORIZONTAL DEFLECTION IC | BIPOLAR | TV | NO | 1 | 9.9 V | COMMERCIAL | R-PSFM-T12 | Not Qualified | e0 | 70 °C | -20 °C | 12 | PLASTIC/EPOXY | SIP12,.07TB | RECTANGULAR | FLANGE MOUNT | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | SINGLE | PANASONIC CORP | SFM | SIP-12 | 12 | unknown | 8542.39.00.01 | ||||||||
![]() |
AN5757S
Panasonic Electronic Components
|
Check for Price | No | No | Obsolete | LSOP | 13 V | HORIZONTAL DEFLECTION IC | BIPOLAR | TV; MONITOR | NO | 1 | 11 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 70 °C | -20 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 4.2 mm | 10.1 mm | 1.7 mm | PANASONIC CORP | SOIC | LSOP, SOP16,.25 | 16 | unknown | 8542.39.00.01 | |||
|
AN5764
Panasonic Electronic Components
|
Check for Price | No | Active | CONSUMER CIRCUIT | BIPOLAR | 28 mA | COMMERCIAL | Not Qualified | e0 | 70 °C | -20 °C | 9 | PLASTIC/EPOXY | SIP9,.07TB | NO | Tin/Lead (Sn/Pb) | 2.54 mm | SINGLE | PANASONIC CORP | , SIP9,.07TB | unknown | 8542.39.00.01 | ||||||||||||||||||
|
AN5765
Panasonic Electronic Components
|
Check for Price | Obsolete | 11 V | CONSUMER CIRCUIT | BIPOLAR | 1 | 7 mA | 7.5 V | COMMERCIAL EXTENDED | R-PSFM-T7 | Not Qualified | 75 °C | -20 °C | 7 | PLASTIC/EPOXY | SIP7,.07TB | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | 2.54 mm | SINGLE | PANASONIC CORP | SFM | , SIP7,.07TB | 7 | unknown | 8542.39.00.01 | ||||||||||||
![]() |
AN5766K
Panasonic Electronic Components
|
Check for Price | Obsolete | SDIP | 12 V | CONSUMER CIRCUIT | BIPOLAR | 1 | 15 mA | 12 V | COMMERCIAL | R-PDIP-T22 | Not Qualified | 70 °C | -20 °C | 22 | PLASTIC/EPOXY | SDIP22,.3 | RECTANGULAR | IN-LINE, SHRINK PITCH | NO | THROUGH-HOLE | 1.778 mm | DUAL | 7.62 mm | 19.1 mm | 4.75 mm | PANASONIC CORP | DIP | 0.300 INCH, SHRINK, PLASTIC, DIP-22 | 22 | unknown | 8542.39.00.01 | ||||||||
![]() |
AN5756K
Panasonic Electronic Components
|
Check for Price | Obsolete | SDIP | 12 V | CONSUMER CIRCUIT | 1 | 12 V | R-PDIP-T30 | Not Qualified | 30 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE, SHRINK PITCH | NO | THROUGH-HOLE | 1.778 mm | DUAL | 10.16 mm | 26.7 mm | 4.95 mm | PANASONIC CORP | DIP | SDIP, | 30 | unknown | 8542.39.00.01 | ||||||||||||||
|
AN5764N
Panasonic Electronic Components
|
Check for Price | Obsolete | 7 V | HORIZONTAL DEFLECTION IC | BIPOLAR | TV; MONITOR | NO | 1 | 28 mA | 5 V | COMMERCIAL EXTENDED | R-PSFM-T7 | Not Qualified | 75 °C | -20 °C | 7 | PLASTIC/EPOXY | SIP7,.07TB | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | 2.54 mm | SINGLE | PANASONIC CORP | SFM | , SIP7,.07TB | 7 | unknown | 8542.39.00.01 |