Filter Your Search
1 - 2 of 2 results
|
AN608P
Panasonic Electronic Components
|
Check for Price | No | No | Obsolete | BIPOLAR | 1 | 1 | 9 mA | COMMERCIAL | R-PSIP-T4 | e0 | Not Qualified | 70 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | SIP | SIP4,.04,50 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.27 mm | SINGLE | 2 mm | 7 mm | 7.3 mm | PANASONIC CORP | SIP | SIP, SIP4,.04,50 | 4 | unknown | EAR99 | 8542.33.00.01 | 10 MHz | VIDEO AMPLIFIER | 12 V | 12 V | ||||
|
AN6080FHN
Panasonic Electronic Components
|
Check for Price | No | No | Obsolete | 2.8 V | BIPOLAR | BASEBAND CIRCUIT | 1 | 33 µA | OTHER | R-PQCC-N16 | e0 | Not Qualified | 85 °C | -30 °C | 16 | PLASTIC/EPOXY | VQCCN | LCC16,.12X.16,20 | RECTANGULAR | CHIP CARRIER, VERY THIN PROFILE | YES | TIN LEAD | NO LEAD | 500 µm | QUAD | 3.2 mm | 4.2 mm | 800 µm | PANASONIC CORP | QFN | VQCCN, LCC16,.12X.16,20 | 16 | unknown | 8542.39.00.01 |