Filter Your Search
1 - 7 of 7 results
|
AN6886
Panasonic Electronic Components
|
Check for Price | No | Obsolete | 6 V | 5 | BIPOLAR | SEGMENT | LED DISPLAY DRIVER | BARGRAPH | 1 | 16 V | 4 V | NO | OTHER | R-PDIP-T14 | Not Qualified | e0 | 70 °C | -30 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.2 mm | 5.45 mm | 7.62 mm | PANASONIC CORP | DIP | DIP, DIP14,.3 | 14 | unknown | EAR99 | 8542.39.00.01 | |||||||
|
AN6888
Panasonic Electronic Components
|
Check for Price | Obsolete | 10 | SEGMENT | LED DISPLAY DRIVER | 1 | 16 V | 5 V | NO | R-PDIP-T18 | Not Qualified | 18 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 21.7 mm | 4.05 mm | 7.62 mm | PANASONIC CORP | DIP | DIP, | 18 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||
|
AN6884
Panasonic Electronic Components
|
Check for Price | No | Obsolete | 6 V | 5 | BIPOLAR | SEGMENT | LED DISPLAY DRIVER | BARGRAPH | 1 | 16 V | 3.5 V | NO | OTHER | R-PSIP-T9 | Not Qualified | e0 | 70 °C | -25 °C | 9 | PLASTIC/EPOXY | SIP | SIP9,.1 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | SINGLE | 23.3 mm | 8.95 mm | 3 mm | PANASONIC CORP | SIP | PLASTIC, SIP-9 | 9 | unknown | EAR99 | 8542.39.00.01 | Panasonic | ||||||
|
AN6882
Panasonic Electronic Components
|
Check for Price | No | Obsolete | 12 V | 7 | BIPOLAR | SEGMENT | LED DISPLAY DRIVER | BARGRAPH | 1 | 16 V | 6.2 V | NO | OTHER | R-PDIP-T16 | Not Qualified | e0 | 70 °C | -30 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 21.2 mm | 4.05 mm | 7.62 mm | PANASONIC CORP | DIP | DIP, DIP16,.3 | 16 | unknown | EAR99 | 8542.39.00.01 | |||||||
|
AN6880
Panasonic Electronic Components
|
Check for Price | No | Obsolete | BIPOLAR | BRUSH DC MOTOR CONTROLLER | 1 | 400 mA | 6 V | 3.5 V | NO | COMMERCIAL | R-PSIP-T7 | Not Qualified | e0 | 60 °C | -10 °C | 7 | PLASTIC/EPOXY | SIP | SIP8,.06 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | SINGLE | 18.2 mm | 8.95 mm | 3 mm | PANASONIC CORP | SIP | SIP, SIP8,.06 | 7 | unknown | EAR99 | 8542.39.00.01 | ||||||||||
|
AN6881
Panasonic Electronic Components
|
Check for Price | Obsolete | ANALOG CIRCUIT | 1 | 10 V | 5 V | NO | COMMERCIAL EXTENDED | R-PSIP-T9 | 75 °C | -20 °C | 9 | PLASTIC/EPOXY | SIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | SINGLE | 23.3 mm | 8.95 mm | 3 mm | PANASONIC CORP | SIP | SIP, | 9 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
AN6887
Panasonic Electronic Components
|
Check for Price | Obsolete | SEGMENT | LED DISPLAY DRIVER | 1 | 16 V | 5 V | NO | R-PDIP-T16 | Not Qualified | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 21.2 mm | 4.05 mm | 7.62 mm | PANASONIC CORP | DIP | DIP, | 16 | unknown | EAR99 | 8542.39.00.01 |