Filter Your Search
1 - 2 of 2 results
|
AN8850L-D08-T
Unisonic Technologies Co Ltd
|
Check for Price | Yes | Active | 3 V | NO | 2 A | BRUSHLESS DC MOTOR CONTROLLER | CMOS | 1 | 12 V | 1.8 V | COMMERCIAL EXTENDED | R-XDIP-T8 | 75 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 9.2 mm | 4.31 mm | 7.62 mm | UNISONIC TECHNOLOGIES CO LTD | DIP | LEAD FREE, DIP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | ||
|
AN8850G-D08-T
Unisonic Technologies Co Ltd
|
Check for Price | Yes | Active | 3 V | NO | 2 A | BRUSHLESS DC MOTOR CONTROLLER | CMOS | 1 | 12 V | 1.8 V | COMMERCIAL EXTENDED | R-XDIP-T8 | 75 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 9.2 mm | 4.31 mm | 7.62 mm | UNISONIC TECHNOLOGIES CO LTD | DIP | HALOGEN FREE, DIP-8 | 8 | compliant | EAR99 | 8542.39.00.01 |