Filter Your Search
1 - 2 of 2 results
|
AN1149NFHK
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Obsolete | 3 V | 9 V | 1.5 V | 400 mA | YES | SINGLE | 1 MHz | ALSO REQUIRES A SUPPLY OF 4.5V TO 9V | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 6 | BIPOLAR | OTHER | S-PQFP-G48 | Not Qualified | 85 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | PLASTIC/EPOXY | TFQFP | TQFP48,.35SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | YES | GULL WING | 500 µm | QUAD | 7 mm | 7 mm | 1.2 mm | PANASONIC CORP | QFP | TFQFP, TQFP48,.35SQ | 48 | unknown | EAR99 | 8542.39.00.01 | ||
|
AN1149FHK
Panasonic Electronic Components
|
Check for Price | Obsolete | YES | SWITCHING REGULATOR | S-PQCC-N48 | Not Qualified | 48 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | YES | NO LEAD | QUAD | PANASONIC CORP | QFP | , | 48 | unknown | EAR99 | 8542.39.00.01 |