Filter Your Search
1 - 1 of 1 results
|
AN1324NS
Panasonic Electronic Components
|
Check for Price | No | Obsolete | 7 mV | 0.3 V/us | 500 nA | 2 mA | 4 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 500 nA | YES | NO | YES | 32 V | COMMERCIAL EXTENDED | R-PDSO-G14 | Not Qualified | e0 | 85 dB | 75 °C | -20 °C | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.9 mm | 4.2 mm | 10.1 mm | PANASONIC CORP | SOIC | SOP, SOP14,.25 | 14 | unknown | EAR99 | 8542.33.00.01 |