Filter Your Search
1 - 1 of 1 results
|
AN1433SSM
Panasonic Electronic Components
|
Check for Price | Obsolete | 1.25 V | 1.2375 V | 1.2625 V | 1.8 V | 1.25 V | 14 V | 1 | YES | YES | OUTPUT VOLTAGE ADJUSTABLE FROM 1.25V TO 15V | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 34 ppm/°C | OTHER | 1 % | R-PDSO-F5 | Not Qualified | 85 °C | -30 °C | 5 | PLASTIC/EPOXY | VSOF | TSSOP6,.06,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | YES | FLAT | 500 µm | DUAL | 1.2 mm | 1.6 mm | 600 µm | PANASONIC CORP | SOIC | VSOF, TSSOP6,.06,20 | 5 | unknown | EAR99 | 8542.39.00.01 |