Parametric results for: AN1458 under Operational Amplifiers

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: an1458
Select parts from the table below to compare.
Compare
Compare
AN1458
Panasonic Electronic Components
Check for Price No No Obsolete 4 mV 0.7 V/us 250 nA 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK YES NO -18 V 18 V COMMERCIAL EXTENDED R-PDIP-T8 Not Qualified e0 90 dB 75 °C -20 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 4.05 mm 7.62 mm 9.4 mm PANASONIC CORP DIP DIP, DIP8,.3 8 unknown EAR99 8542.33.00.01
AN1458S
Panasonic Electronic Components
Check for Price No No Obsolete 4 mV 0.7 V/us 250 nA 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK YES NO -18 V 18 V COMMERCIAL EXTENDED R-PDSO-G8 Not Qualified e0 90 dB 75 °C -20 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 1.9 mm 4.2 mm 5 mm PANASONIC CORP SOIC SOP, SOP8,.25 8 unknown EAR99 8542.33.00.01