Filter Your Search
1 - 10 of 33 results
|
AN3957FHP
Panasonic Electronic Components
|
Check for Price | Obsolete | FQFP | CONSUMER CIRCUIT | BIPOLAR | 1 | 5.2 V | 4.2 V | S-PQFP-G64 | Not Qualified | 64 | PLASTIC/EPOXY | SQUARE | FLATPACK, FINE PITCH | YES | GULL WING | 500 µm | QUAD | 10 mm | 10 mm | 3.2 mm | PANASONIC CORP | QFP | FQFP, | 64 | unknown | 8542.39.00.01 | ||||||||||||
|
AN3961NFBPA
Panasonic Electronic Components
|
Check for Price | Obsolete | QFP | CONSUMER CIRCUIT | BIPOLAR | ALSO REQUIRES 8-12 V SUPPLY | 1 | 5 V | 5 V | COMMERCIAL | S-PQFP-G64 | Not Qualified | 70 °C | -20 °C | 64 | PLASTIC/EPOXY | QFP64,.66SQ,32 | SQUARE | FLATPACK | YES | GULL WING | 800 µm | QUAD | 14 mm | 14 mm | 3.25 mm | PANASONIC CORP | QFP | QFP, QFP64,.66SQ,32 | 64 | unknown | 8542.39.00.01 | |||||||
|
AN3916
Panasonic Electronic Components
|
Check for Price | No | Obsolete | ZIP | BIPOLAR | 25 mA | COMMERCIAL | R-PZIP-T14 | Not Qualified | e0 | 70 °C | -20 °C | 14 | PLASTIC/EPOXY | ZIP14,.1 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.27 mm | ZIG-ZAG | PANASONIC CORP | ZIP, ZIP14,.1 | unknown | 8542.39.00.01 | |||||||||||||
|
AN3972FB
Panasonic Electronic Components
|
Check for Price | Obsolete | QFP | CONSUMER CIRCUIT | BIPOLAR | 1 | 12.5 V | 7.5 V | S-PQFP-G48 | Not Qualified | 48 | PLASTIC/EPOXY | SQUARE | FLATPACK | YES | GULL WING | 800 µm | QUAD | 12 mm | 12 mm | 2.4 mm | PANASONIC CORP | QFP | QFP, | 48 | unknown | 8542.39.00.01 | ||||||||||||
|
AN3963NFBPA
Panasonic Electronic Components
|
Check for Price | Obsolete | QFP | CONSUMER CIRCUIT | BIPOLAR | ALSO REQUIRES 8V-12V SUPPLY | 1 | 5 V | 5 V | COMMERCIAL | S-PQFP-G64 | Not Qualified | 70 °C | -20 °C | 64 | PLASTIC/EPOXY | QFP64,.66SQ,32 | SQUARE | FLATPACK | YES | GULL WING | 800 µm | QUAD | 14 mm | 14 mm | 3.2 mm | PANASONIC CORP | QFP | QFP, QFP64,.66SQ,32 | 64 | unknown | 8542.39.00.01 | |||||||
|
AN3965FBP
Panasonic Electronic Components
|
Check for Price | Obsolete | QFP | CONSUMER CIRCUIT | BIPOLAR | ALSO REQUIRES 8-12 V SUPPLY | 1 | 5 V | 5 V | S-PQFP-G48 | Not Qualified | 48 | PLASTIC/EPOXY | SQUARE | FLATPACK | YES | GULL WING | 800 µm | QUAD | 12 mm | 12 mm | 3.2 mm | PANASONIC CORP | QFP | QFP, | 48 | unknown | 8542.39.00.01 | |||||||||||
|
AN3922NS
Panasonic Electronic Components
|
Check for Price | No | Obsolete | SOP | CONSUMER CIRCUIT | BIPOLAR | 1 | 5 V | 5 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e0 | 70 °C | -20 °C | 20 | PLASTIC/EPOXY | SOP22,.4 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 5.4 mm | 12.6 mm | 1.9 mm | PANASONIC CORP | SOIC | SOP, SOP22,.4 | 20 | unknown | 8542.39.00.01 | |||||
|
AN3952FBP
Panasonic Electronic Components
|
Check for Price | Active | QFP | CONSUMER CIRCUIT | BIPOLAR | CAN ALSO OPERATE AT 9 V SUPPLY | 1 | 5 V | 5 V | S-PQFP-G64 | Not Qualified | 64 | PLASTIC/EPOXY | QFP64,.66SQ,32 | SQUARE | FLATPACK | YES | GULL WING | 800 µm | QUAD | 14 mm | 14 mm | 3.25 mm | PANASONIC CORP | QFP | QFP, | 64 | unknown | 8542.39.00.01 | ||||||||||
|
AN3993NK
Panasonic Electronic Components
|
Check for Price | No | Obsolete | SDIP | BIPOLAR | 16 mA | COMMERCIAL | R-PDIP-T22 | Not Qualified | e0 | 70 °C | -20 °C | 22 | PLASTIC/EPOXY | SDIP22,.3 | RECTANGULAR | IN-LINE, SHRINK PITCH | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.78 mm | DUAL | PANASONIC CORP | SDIP, SDIP22,.3 | unknown | 8542.33.00.01 | EAR99 | ||||||||||||
|
AN3922NK
Panasonic Electronic Components
|
Check for Price | No | Obsolete | SDIP | CONSUMER CIRCUIT | BIPOLAR | 1 | 5 V | 5 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | e0 | 70 °C | -20 °C | 20 | PLASTIC/EPOXY | SDIP20,.3 | RECTANGULAR | IN-LINE, SHRINK PITCH | NO | TIN LEAD | THROUGH-HOLE | 1.778 mm | DUAL | 7.62 mm | 19.1 mm | 4.75 mm | PANASONIC CORP | DIP | SDIP, SDIP20,.3 | 20 | unknown | 8542.39.00.01 |