Filter Your Search
1 - 3 of 3 results
|
AN5250
Panasonic Electronic Components
|
Check for Price | No | Obsolete | HDIP | FM | 12 V | AUDIO DEMODULATOR | BIPOLAR | 1 | 42 mA | 12 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | -20 °C | 16 | PLASTIC/EPOXY | DIP16,.3TB | RECTANGULAR | IN-LINE, HEAT SINK/SLUG | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 21.6 mm | 4.95 mm | PANASONIC CORP | DIP | HDIP, DIP16,.3TB | 16 | unknown | 8542.39.00.01 | |||
|
AN5256
Panasonic Electronic Components
|
Check for Price | No | No | Obsolete | HDIP | FM | 12 V | AUDIO DEMODULATOR | BIPOLAR | 1 | 44 mA | 12 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | -20 °C | 16 | PLASTIC/EPOXY | DIP16,.3TB | RECTANGULAR | IN-LINE, HEAT SINK/SLUG | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 21.6 mm | 4.95 mm | PANASONIC CORP | DIP | HDIP, DIP16,.3TB | 16 | unknown | 8542.39.00.01 | ||
|
AN5255
Panasonic Electronic Components
|
Check for Price | No | Obsolete | HDIP | 9 V | CONSUMER CIRCUIT | BIPOLAR | 1 | 44 mA | 7 V | OTHER | R-PDIP-T16 | Not Qualified | e0 | 70 °C | -20 °C | 16 | PLASTIC/EPOXY | DIP16,.3TB | RECTANGULAR | IN-LINE, HEAT SINK/SLUG | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 27.5 mm | 5.03 mm | PANASONIC CORP | DIP | HDIP, DIP16,.3TB | 16 | unknown | 8542.39.00.01 |