Filter Your Search
1 - 2 of 2 results
|
AN5270N
Panasonic Electronic Components
|
Check for Price | Obsolete | VOLUME CONTROL CIRCUIT | R-PSIP-T9 | Not Qualified | 9 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | SINGLE | PANASONIC CORP | SIP | , | 9 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||
|
AN5270
Panasonic Electronic Components
|
Check for Price | No | No | Obsolete | 1 | 30 dB | 4.3 W | 10 % | AUDIO AMPLIFIER | BIPOLAR | ALSO REQUIRES 15V TO 24V SUPPLY | 1 | 61 mA | 13 V | 11 V | COMMERCIAL | R-PSFM-T9 | Not Qualified | e0 | 70 °C | -20 °C | 9 | PLASTIC/EPOXY | SIP9,.1TB | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | SINGLE | PANASONIC CORP | , SIP9,.1TB | unknown | EAR99 | 8542.33.00.01 |