Filter Your Search
1 - 1 of 1 results
![]() |
AN5640
Panasonic Electronic Components
|
Check for Price | No | Obsolete | DIP | CONSUMER CIRCUIT | BIPOLAR | 1 | 38 mA | 12 V | 12 V | COMMERCIAL | R-PDIP-T18 | Not Qualified | e0 | 70 °C | -20 °C | 18 | PLASTIC/EPOXY | DIP18,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 21.7 mm | 4.05 mm | PANASONIC CORP | DIP | DIP, DIP18,.3 | 18 | unknown | 8542.39.00.01 |