Parametric results for: AN632 under Other Consumer ICs

Filter Your Search

1 - 7 of 7 results

|
-
Manufacturer Part Number: an632
Select parts from the table below to compare.
Compare
Compare
AN6327
Panasonic Electronic Components
Check for Price No Obsolete DIP CONSUMER CIRCUIT BIPOLAR 1 65 mA OTHER R-PDIP-T22 Not Qualified e0 70 °C -20 °C 22 PLASTIC/EPOXY DIP22,.4 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 10.16 mm 26.7 mm 4.95 mm PANASONIC CORP DIP DIP, DIP22,.4 22 unknown 8542.39.00.01
AN6328
Panasonic Electronic Components
Check for Price No Obsolete DIP CONSUMER CIRCUIT BIPOLAR 1 60 mA 5.5 V 4.5 V OTHER R-PDIP-T18 Not Qualified e0 70 °C -20 °C 18 PLASTIC/EPOXY DIP18,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 7.62 mm 21.6 mm 4.95 mm PANASONIC CORP DIP DIP, DIP18,.3 18 unknown 8542.39.00.01
AN6326N
Panasonic Electronic Components
Check for Price No Obsolete 1 DIP 160 mW VIDEO PREAMPLIFIER BIPOLAR 1 20 mA OTHER R-PDIP-T18 Not Qualified e0 70 °C -20 °C 18 PLASTIC/EPOXY DIP18,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 7.62 mm 21.6 mm 4.95 mm PANASONIC CORP DIP DIL-18 18 unknown 8542.33.00.01 EAR99
AN6321
Panasonic Electronic Components
Check for Price No Obsolete DIP CONSUMER CIRCUIT COMMERCIAL R-PDIP-T28 Not Qualified e0 70 °C -20 °C 28 PLASTIC/EPOXY DIP28,.6TB RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL PANASONIC CORP DIP, DIP28,.6TB unknown 8542.39.00.01
AN6320N
Panasonic Electronic Components
Check for Price No Obsolete DIP VIDEO AMPLIFIER 44 mA COMMERCIAL R-PDIP-T14 Not Qualified e0 70 °C -20 °C 14 PLASTIC/EPOXY DIP14,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL PANASONIC CORP DIP DIP, DIP14,.3 14 unknown 8542.33.00.01 EAR99
AN6328S
Panasonic Electronic Components
Check for Price No Obsolete SOP CONSUMER CIRCUIT BIPOLAR 1 60 mA 5.5 V 4.5 V OTHER R-PDSO-G22 Not Qualified e0 70 °C -20 °C 22 PLASTIC/EPOXY SOP22,.4 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 7.2 mm 15.3 mm 2.4 mm PANASONIC CORP SOIC SOP, SOP22,.4 22 unknown 8542.39.00.01
AN6327S
Panasonic Electronic Components
Check for Price No Obsolete SOP CONSUMER CIRCUIT BIPOLAR 1 65 mA OTHER R-PDSO-G22 Not Qualified e0 70 °C -20 °C 22 PLASTIC/EPOXY SOP22,.4 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 7.2 mm 15.3 mm 2.4 mm PANASONIC CORP SOIC SOP, SOP22,.4 22 unknown 8542.39.00.01