Filter Your Search
1 - 2 of 2 results
|
AN6371
Panasonic Electronic Components
|
Check for Price | No | Obsolete | DIP | CONSUMER CIRCUIT | BIPOLAR | 1 | 13 V | 8.5 V | OTHER | R-PDIP-T16 | Not Qualified | e0 | 70 °C | -20 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 21.7 mm | 4.95 mm | PANASONIC CORP | DIP | DIP, DIP16,.3 | 16 | unknown | 8542.39.00.01 | ||
|
AN6371S
Panasonic Electronic Components
|
Check for Price | No | Obsolete | SOP | CONSUMER CIRCUIT | BIPOLAR | 1 | 13 V | 8.5 V | OTHER | R-PDSO-G22 | Not Qualified | e0 | 70 °C | -20 °C | 22 | PLASTIC/EPOXY | SOP22,.4 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.2 mm | 15.3 mm | PANASONIC CORP | SOIC | SOP, SOP22,.4 | 22 | unknown | 8542.39.00.01 |