Filter Your Search
1 - 2 of 2 results
![]() |
AN6554NS
Panasonic Electronic Components
|
Check for Price | Obsolete | 5 mV | 1.6 V/us | 300 nA | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 300 nA | YES | NO | 36 V | COMMERCIAL | 25100 | R-PDSO-G14 | Not Qualified | 70 °C | -20 °C | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.9 mm | 4.2 mm | 10.1 mm | PANASONIC CORP | SOIC | SOP, SOP14,.25 | 14 | unknown | EAR99 | 8542.33.00.01 | ||
![]() |
AN6554
Panasonic Electronic Components
|
Check for Price | Obsolete | 5 mV | 1.6 V/us | 300 nA | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 300 nA | YES | NO | COMMERCIAL | 25000 | R-PDIP-T14 | Not Qualified | 70 °C | -20 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 4.95 mm | 7.62 mm | 19.06 mm | PANASONIC CORP | DIP | DIP, DIP14,.3 | 14 | unknown | EAR99 | 8542.33.00.01 |