Parametric results for: AN660 under Motion Control Electronics

Filter Your Search

1 - 4 of 4 results

|
-
Manufacturer Part Number: an660
Select parts from the table below to compare.
Compare
Compare
AN6609NS
Panasonic Electronic Components
Check for Price No Obsolete 12 V YES 1.8 A BRUSH DC MOTOR CONTROLLER BIPOLAR 1 16 V 8 V COMMERCIAL R-PDSO-G24 Not Qualified e0 70 °C -20 °C 24 PLASTIC/EPOXY HSOP SOP24,.45 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG TIN LEAD GULL WING 1.27 mm DUAL 16 mm 3.6 mm 8.4 mm PANASONIC CORP SOIC HSOP, SOP24,.45 24 unknown EAR99 8542.39.00.01
AN6609N
Panasonic Electronic Components
Check for Price No Obsolete 12 V NO 1.8 A BRUSH DC MOTOR CONTROLLER BIPOLAR 1 16 V 8 V COMMERCIAL R-PDIP-T16 Not Qualified e0 70 °C -20 °C 16 PLASTIC/EPOXY HDIP DIP16,.3TB RECTANGULAR IN-LINE, HEAT SINK/SLUG TIN LEAD THROUGH-HOLE 2.54 mm DUAL 21.6 mm 4.95 mm 7.62 mm PANASONIC CORP DIP HDIP, DIP16,.3TB 16 unknown EAR99 8542.39.00.01
AN6607NS
Panasonic Electronic Components
Check for Price No Obsolete 12 V YES ANALOG CIRCUIT BIPOLAR 1 16 V 8 V OTHER R-PDSO-G16 Not Qualified e0 70 °C -20 °C 16 PLASTIC/EPOXY SOP SOP16,.3 RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 10.09 mm 2.07 mm 5.5 mm PANASONIC CORP SOIC SOP, SOP16,.3 16 unknown 8542.39.00.01
AN6608
Panasonic Electronic Components
Check for Price Obsolete 12 V NO 1.8 A BRUSH DC MOTOR CONTROLLER BIPOLAR 1 15 mA 16 V 8 V COMMERCIAL R-PDIP-T16 Not Qualified 70 °C -20 °C 16 PLASTIC/EPOXY HDIP DIP16,.3TB RECTANGULAR IN-LINE, HEAT SINK/SLUG THROUGH-HOLE 2.54 mm DUAL 21.6 mm 4.95 mm 7.62 mm PANASONIC CORP DIP HDIP, DIP16,.3TB 16 unknown EAR99 8542.39.00.01