Filter Your Search
1 - 1 of 1 results
|
AN7332K
Panasonic Electronic Components
|
Check for Price | No | Obsolete | 2 | SDIP | 4 | 0.2 % | 64 dB | EQUALIZER CIRCUIT | BIPOLAR | 1 | 5.5 mA | 14.4 V | 3 V | COMMERCIAL EXTENDED | R-PDIP-T24 | Not Qualified | e0 | 75 °C | -20 °C | 24 | PLASTIC/EPOXY | SDIP24,.3 | RECTANGULAR | IN-LINE, SHRINK PITCH | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.778 mm | DUAL | 7.62 mm | 21.6 mm | PANASONIC CORP | DIP | SDIP, SDIP24,.3 | 24 | unknown | EAR99 | 8542.39.00.01 |