Filter Your Search
1 - 1 of 1 results
|
AN7374K
Panasonic Electronic Components
|
Check for Price | No | Obsolete | 2 | SDIP | 0.13 % | B AND C | 6.5 V | DOLBY NOISE REDUCTION IC | BIPOLAR | CAN ALSO WORK WITH SINGLE 9V SUPPLY | 388 mV | 1 | PLAYBACK AND RECORD | 19 mA | 4.5 V | COMMERCIAL EXTENDED | R-PDIP-T28 | Not Qualified | e0 | 80 °C | -30 °C | 28 | PLASTIC/EPOXY | SDIP28,.4 | RECTANGULAR | IN-LINE, SHRINK PITCH | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.778 mm | DUAL | 10.16 mm | 26.7 mm | 5.05 mm | PANASONIC CORP | DIP | 0.400 INCH, SHRINK, PLASTIC, DIP-28 | 28 | unknown | 8542.39.00.01 | Dolby Noise Reduction IC |