Filter Your Search
1 - 2 of 2 results
|
AN7512SH
Panasonic Electronic Components
|
Check for Price | No | Obsolete | 2 | 30 kHz | 33 dB | HTSSOP | 1 W | 10 % | 8 V | AUDIO AMPLIFIER | BIPOLAR | 1 | 100 mA | 3 V | COMMERCIAL EXTENDED | R-PDSO-G56 | Not Qualified | e0 | 75 °C | -25 °C | 56 | PLASTIC/EPOXY | TSSOP56,.3,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | DUAL | 6.1 mm | 14 mm | 1.2 mm | PANASONIC CORP | SSOP | HTSSOP, TSSOP56,.3,20 | 56 | unknown | EAR99 | 8542.33.00.01 | ||
|
AN7512S
Panasonic Electronic Components
|
Check for Price | No | Obsolete | 2 | 33 dB | SOP | 1 W | 10 % | 13.5 V | AUDIO AMPLIFIER | BIPOLAR | 1 | 100 mA | 3.5 V | OTHER | R-PDSO-G16 | Not Qualified | e0 | 70 °C | -25 °C | 16 | PLASTIC/EPOXY | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 5.5 mm | 10.09 mm | 2.45 mm | PANASONIC CORP | SOIC | SOP, SOP16,.3 | 16 | unknown | EAR99 | 8542.33.00.01 |