Filter Your Search
1 - 1 of 1 results
|
AN7704F
Panasonic Electronic Components
|
Check for Price | No | Obsolete | 15 V | 5 V | 4 V | 500 mV | 1.2 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 V | 30 V | 0.04 % | 0.08 % | 1 | 4.12 V | 3.88 V | BIPOLAR | 3 % | R-PSFM-T3 | e0 | Not Qualified | 125 °C | 25 °C | 3 | PLASTIC/EPOXY | SFM | SIP3,.1ISO-TB | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | SINGLE | PANASONIC CORP | TO-220F | , SIP3,.1ISO-TB | 3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |