Filter Your Search
1 - 1 of 1 results
|
AN78N05
Panasonic Electronic Components
|
Check for Price | Obsolete | 25 V | 7.5 V | 5 V | 2 V | 300 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.05 % | 0.1 % | 1 | 5.25 V | 4.75 V | BIPOLAR | 5 % | R-PSFM-T3 | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | SIP3,.07,90 | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | 2.3 mm | SINGLE | PANASONIC CORP | SIP | , SIP3,.07,90 | 3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop |