Filter Your Search
1 - 2 of 2 results
|
AN79L06
Panasonic Electronic Components
|
Check for Price | No | Obsolete | 22 V | 8 V | 6 V | 100 mA | 1 | NO | FIXED | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.12 % | 0.06 % | 1 | 6.3 V | 5.7 V | BIPOLAR | 5 % | O-PBCY-T3 | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | BCY | SIP3,.1,50 | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | 1.27 mm | BOTTOM | PANASONIC CORP | , SIP3,.1,50 | unknown | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Standard Drop | |||||
|
AN79L06M
Panasonic Electronic Components
|
Check for Price | Obsolete | 22 V | 8 V | 6 V | 100 mA | 1 | YES | FIXED | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.12 % | 0.06 % | 1 | 6.3 V | 5.7 V | BIPOLAR | 5 % | R-PSSO-F3 | Not Qualified | 100 °C | 3 | PLASTIC/EPOXY | SOF | TO-243 | RECTANGULAR | SMALL OUTLINE | YES | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | 1.6 mm | PANASONIC CORP | , TO-243 | unknown | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Standard Drop |