Filter Your Search
1 - 3 of 3 results
|
AN8472SA
Panasonic Electronic Components
|
Check for Price | No | Obsolete | 5 V | YES | 1.2 A | DISK DRIVE MOTOR CONTROLLER | BIPOLAR | 1 | 14 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G32 | Not Qualified | e0 | 70 °C | -20 °C | 32 | PLASTIC/EPOXY | SSOP | SSOP32,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 11 mm | 1.9 mm | 6.1 mm | PANASONIC CORP | SSOP | SSOP, SSOP32,.3 | 32 | unknown | EAR99 | 8542.39.00.01 | ||||||||||
|
AN8470NSA
Panasonic Electronic Components
|
Check for Price | Obsolete | 5 V | YES | 1.2 A | DISK DRIVE MOTOR CONTROLLER | BIPOLAR | 1 | 14 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G32 | Not Qualified | 70 °C | -20 °C | 32 | PLASTIC/EPOXY | SSOP | SSOP32,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 11 mm | 1.9 mm | 6.1 mm | PANASONIC CORP | SSOP | SSOP, SSOP32,.3 | 32 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||
|
AN8473SA
Panasonic Electronic Components
|
Check for Price | Obsolete | YES | 5 V | 1 | OTHER | R-PDSO-G32 | Not Qualified | 85 °C | -30 °C | 32 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 11 mm | 1.9 mm | 6.1 mm | PANASONIC CORP | SSOP | SSOP, | 32 | unknown | 8542.39.00.01 | OPTICAL | CD MOTOR DRIVER | 5.5 V | 4.5 V | 5.5 V | 4.5 V | 5 V |