Filter Your Search
1 - 1 of 1 results
|
AN80P29RSP
Panasonic Electronic Components
|
Check for Price | No | Obsolete | 14 V | 3.5 V | 2.9 V | 1 V | 1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 V | 14.4 V | 0.029 % | 0.058 % | 1 | 2.987 V | 2.813 V | BIPOLAR | 3 % | R-PSSO-G4 | e0 | Not Qualified | 85 °C | -30 °C | 4 | PLASTIC/EPOXY | TO-252 | SMSIP5H,.37,50TB | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | SINGLE | 5.5 mm | 6.5 mm | 2.6 mm | PANASONIC CORP | MODULE | TO-252, SMSIP5H,.37,50TB | 4 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |