Filter Your Search
1 - 1 of 1 results
|
AN8261
Panasonic Electronic Components
|
Check for Price | No | No | Obsolete | 5 V | NO | 25 mA | BRUSHLESS DC MOTOR CONTROLLER | BIPOLAR | 1 | 7 V | 4.5 V | COMMERCIAL EXTENDED | R-PDIP-T18 | Not Qualified | e0 | 80 °C | -20 °C | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 21.7 mm | 4.05 mm | 7.62 mm | PANASONIC CORP | DIP | DIP, DIP18,.3 | 18 | unknown | EAR99 | 8542.39.00.01 |