Filter Your Search
1 - 1 of 1 results
|
AN8290NS
Panasonic Electronic Components
|
Check for Price | No | Obsolete | 12 V | YES | 300 mA | BRUSHLESS DC MOTOR CONTROLLER | BIPOLAR | 1 | 11 mA | 20 V | 4.5 V | COMMERCIAL | R-PDSO-G24 | Not Qualified | e0 | 70 °C | -20 °C | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 15.3 mm | 2.4 mm | 7.2 mm | PANASONIC CORP | SOIC | SOP, SOP24,.4 | 24 | unknown | EAR99 | 8542.39.00.01 |