Filter Your Search
1 - 5 of 5 results
|
FAN8434X
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 3 V | YES | 1 A | BRUSHLESS DC MOTOR CONTROLLER | BIPOLAR | ALSO REQUIRES A SECONDARY SUPPLY OF 3.5 TO 8.5V | 3 | 6 V | 2.7 V | COMMERCIAL EXTENDED | S-XQFP-G64 | Not Qualified | 75 °C | -25 °C | 64 | UNSPECIFIED | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 10 mm | 1.6 mm | 10 mm | FAIRCHILD SEMICONDUCTOR CORP | QFP | LFQFP, QFP64,.47SQ,20 | 64 | unknown | EAR99 | 8542.39.00.01 | ||||
|
FAN8434X_NL
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 3 V | YES | 1 A | BRUSHLESS DC MOTOR CONTROLLER | BIPOLAR | ALSO REQUIRES A SECONDARY SUPPLY OF 3.5 TO 8.5V | 3 | 6 V | 2.7 V | COMMERCIAL EXTENDED | S-XQFP-G64 | Not Qualified | 75 °C | -25 °C | 64 | UNSPECIFIED | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 10 mm | 1.6 mm | 10 mm | FAIRCHILD SEMICONDUCTOR CORP | QFP | LEAD FREE, LQFP-64 | 64 | compliant | EAR99 | 8542.39.00.01 | |||
|
FAN8434_NL
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 3 V | YES | 1 A | BRUSHLESS DC MOTOR CONTROLLER | BIPOLAR | ALSO REQUIRES A SECONDARY SUPPLY OF 3.5 TO 8.5V | 3 | 6 V | 2.7 V | COMMERCIAL EXTENDED | S-XQFP-G64 | Not Qualified | 75 °C | -25 °C | 64 | UNSPECIFIED | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 10 mm | 1.6 mm | 10 mm | FAIRCHILD SEMICONDUCTOR CORP | QFP | LEAD FREE, LQFP-64 | 64 | compliant | EAR99 | 8542.39.00.01 | ||
|
FAN8434TF
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | YES | BIPOLAR | COMMERCIAL EXTENDED | S-PQFP-G64 | Not Qualified | 75 °C | -20 °C | 64 | PLASTIC/EPOXY | QFP | QFP64,.47SQ,20 | SQUARE | FLATPACK | GULL WING | 500 µm | QUAD | FAIRCHILD SEMICONDUCTOR CORP | QFP, QFP64,.47SQ,20 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||
|
FAN8434
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 3 V | YES | 1 A | BRUSHLESS DC MOTOR CONTROLLER | BIPOLAR | ALSO REQUIRES A SECONDARY SUPPLY OF 3.5 TO 8.5V | 3 | 6 V | 2.7 V | COMMERCIAL EXTENDED | S-XQFP-G64 | Not Qualified | 75 °C | -25 °C | 64 | UNSPECIFIED | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 10 mm | 1.6 mm | 10 mm | FAIRCHILD SEMICONDUCTOR CORP | QFP | LFQFP, QFP64,.47SQ,20 | 64 | unknown | EAR99 | 8542.39.00.01 |