Filter Your Search
1 - 2 of 2 results
|
AN8798JC
Rochester Electronics LLC
|
Check for Price | No | No | Active | 16 | 12 MHz | 16 | 16 | 12.05 MHz | 32 | YES | MICROCONTROLLER | CMOS | NO | NO | YES | YES | OTPROM | 5.5 V | 4.5 V | AUTOMOTIVE | S-PQCC-J52 | e0 | NOT SPECIFIED | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 52 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 19.1262 mm | 19.1262 mm | ROCHESTER ELECTRONICS INC | LCC | QCCJ, | 52 | unknown | |||||||||||
|
AN8798JC
Intel Corporation
|
Check for Price | No | Obsolete | 16 | 12 MHz | 6144 | 360 | 8096 | 16 | 16 | 12.05 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | OTPROM | 260 mA | 5.5 V | 4.5 V | AUTOMOTIVE | S-PQCC-J52 | Not Qualified | e0 | 125 °C | -40 °C | 52 | PLASTIC/EPOXY | QCCJ | LDCC52,.8SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 19.1262 mm | 19.1262 mm | INTEL CORP | LCC | QCCJ, LDCC52,.8SQ | 52 | compliant | 8542.31.00.01 |