Filter Your Search
1 - 2 of 2 results
![]() |
AN87C196JV-20
Intel Corporation
|
Check for Price | No | Obsolete | 16 | 20 MHz | 24576 | 2048 | 8096 | 16 | 16 | 20 MHz | 56 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | NO | OTPROM | 95 mA | 5.5 V | 4.5 V | AUTOMOTIVE | S-PQCC-J52 | Not Qualified | e0 | 125 °C | -40 °C | 52 | PLASTIC/EPOXY | QCCJ | LDCC52,.8SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 19.1262 mm | 19.1262 mm | INTEL CORP | LCC | QCCJ, LDCC52,.8SQ | 52 | unknown | 8542.31.00.01 | ||||
![]() |
AN87C196JV20
Intel Corporation
|
Check for Price | No | Obsolete | 16 | 20 MHz | 16 | 16 | 20 MHz | 41 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | UVPROM | 5.5 V | 4.5 V | AUTOMOTIVE | S-PQCC-J52 | Not Qualified | e0 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 52 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 19.1262 mm | 19.1262 mm | INTEL CORP | LCC | PLASTIC, LCC-52 | 52 | unknown |