Filter Your Search
1 - 10 of 224 results
|
LANC24833W5I
Wall Industries Inc
|
Check for Price | Active | DC-DC REGULATED POWER SUPPLY MODULE | WALL INDUSTRIES INC | , | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||||
|
LANC2433W5SI
Wall Industries Inc
|
Check for Price | Active | 24 V | 3.3 V | 36 V | 18 V | 1 A | 1 | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 5 W | R-MDSO-G18 | Not Qualified | 85 °C | -40 °C | 18 | METAL | SOP | GWDIP18/24,1.0 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 2.54 mm | DUAL | WALL INDUSTRIES INC | SOP, GWDIP18/24,1.0 | compliant | EAR99 | |||||||||||||||
|
LANC2415UW5H
Wall Industries Inc
|
Check for Price | Obsolete | 24 V | 15 V | 36 V | 9 V | 400 mA | 1 | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 5 W | R-MDIP-T10 | Not Qualified | 70 °C | -25 °C | 10 | METAL | DIP | DIP10/24,.6 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | WALL INDUSTRIES INC | DIP, DIP10/24,.6 | compliant | EAR99 | |||||||||||||||
|
LANC2406UW5I
Wall Industries Inc
|
Check for Price | Active | DC-DC REGULATED POWER SUPPLY MODULE | WALL INDUSTRIES INC | , | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||||
|
LANC2412DUW5I
Wall Industries Inc
|
Check for Price | Active | 24 V | 12 V | 36 V | 9 V | 230 mA | 2 | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 5.52 W | R-MDIP-T10 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 10 | METAL | DIP | DIP10/24,.6 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | WALL INDUSTRIES INC | DIP, DIP10/24,.6 | compliant | EAR99 | |||||||||||||
|
LANC24S24W-LNCS
Wall Industries Inc
|
Check for Price | Active | DC-DC REGULATED POWER SUPPLY MODULE | WALL INDUSTRIES INC | , | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||||
|
LANC2415UW8S
Wall Industries Inc
|
Check for Price | Yes | Yes | Active | 24 V | 15 V | 36 V | 9 V | 14.85 V | 15.15 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | OTHER | 8 W | R-PDMA-N18 | Not Qualified | 78 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 18 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 2.54 mm | DUAL | 20.3 mm | 32 mm | 11.7 mm | WALL INDUSTRIES INC | SMT-24/18 | compliant | EAR99 | MODULE | 24/18 | |||||
|
LANC2405UW5
Wall Industries Inc
|
Check for Price | Active | 24 V | 5 V | 36 V | 9 V | 1 A | 1 | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 5 W | R-MDIP-T10 | Not Qualified | 70 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 10 | METAL | DIP | DIP10/24,.6 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | WALL INDUSTRIES INC | DIP, DIP10/24,.6 | compliant | EAR99 | |||||||||||||
|
LANC2415RH
Wall Industries Inc
|
Check for Price | Obsolete | 24 V | 15 V | 26.4 V | 21.6 V | 1 | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 3 W | R-PDIP-T12 | Not Qualified | 70 °C | -25 °C | 12 | PLASTIC/EPOXY | DIP | DIP12/24,.6 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | WALL INDUSTRIES INC | DIP, DIP12/24,.6 | compliant | EAR99 | ||||||||||||||||
|
LANC24DS12W-LNCS
Wall Industries Inc
|
Check for Price | Active | DC-DC REGULATED POWER SUPPLY MODULE | WALL INDUSTRIES INC | , | compliant | EAR99 |