Filter Your Search
1 - 1 of 1 results
|
AOZ1021AIL
Alpha & Omega Semiconductor
|
Check for Price | Yes | Obsolete | 12 V | 3.3 V | 16 V | 4.5 V | 5 A | YES | BUCK | 600 kHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.8V TO 16V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G8 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ALPHA & OMEGA SEMICONDUCTOR LTD | SOP-8 | compliant | EAR99 | 8542.39.00.01 | Alpha & Omega Semiconductors |