Parametric results for: AP-12 under Other Signal Circuits

Filter Your Search

1 - 10 of 1,706 results

|
-
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: ap12
Select parts from the table below to compare.
Compare
Compare
CAP1203-1-SN
Microchip Technology Inc
$0.7036 Yes Active 3.3 V YES ANALOG CIRCUIT IT ALSO OPERATES AT 5V 3 1 5.5 V 3 V OTHER R-PDSO-G8 85 °C TS 16949 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm MICROCHIP TECHNOLOGY INC SOIC-8 compliant EAR99 8542.31.00.01 Microchip
CAP1203-1-SN-TR
Microchip Technology Inc
$0.7100 Yes Active 3.3 V YES ANALOG CIRCUIT IT ALSO OPERATES AT 5V 3 1 5.5 V 3 V OTHER R-PDSO-G8 85 °C TS 16949 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm MICROCHIP TECHNOLOGY INC SOIC-8 compliant EAR99 8542.31.00.01 Microchip
CAP1203-1-AC3-TR
Microchip Technology Inc
$0.7472 Yes Active 3.3 V YES ANALOG CIRCUIT IT ALSO OPERATES AT 5V 3 1 5.5 V 3 V OTHER R-PDSO-N8 e4 85 °C TS 16949 8 PLASTIC/EPOXY HVSON SOLCC8,.08,20 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE NICKEL PALLADIUM GOLD NO LEAD 500 µm DUAL 3 mm 800 µm 2 mm MICROCHIP TECHNOLOGY INC TDFN-8 compliant EAR99 8542.31.00.01 Microchip 2016-03-02
CAP1293-1-SN
Microchip Technology Inc
$0.7905 Yes Active 3.3 V YES ANALOG CIRCUIT IT ALSO OPERATES AT 5V 3 1 5.5 V 3 V OTHER R-PDSO-G8 85 °C TS 16949 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm MICROCHIP TECHNOLOGY INC SOIC-8 compliant EAR99 8542.31.00.01 Microchip
CAP1296-1-SL
Microchip Technology Inc
$0.8786 Yes Active 3.3 V YES ANALOG CIRCUIT IT ALSO OPERATES AT 5 V 6 1 5.5 V 3 V OTHER R-PDSO-G14 85 °C TS 16949 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 8.65 mm 1.75 mm 3.9 mm MICROCHIP TECHNOLOGY INC SOIC-14 compliant 8542.39.00.01 Microchip
CAP1296-1-SL-TR
Microchip Technology Inc
$0.9630 Yes Active 3.3 V YES ANALOG CIRCUIT IT ALSO OPERATES AT 5 V 6 1 5.5 V 3 V OTHER R-PDSO-G14 85 °C TS 16949 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 8.65 mm 1.75 mm 3.9 mm MICROCHIP TECHNOLOGY INC SOIC-14 compliant EAR99 8542.31.00.01 Microchip
CAP1296-1-AIA-TR
Microchip Technology Inc
$1.0376 Yes Active 3.3 V YES ANALOG CIRCUIT IT ALSO OPERATES AT 5 V 6 1 5.5 V 3 V OTHER S-PDSO-N10 e4 85 °C TS 16949 10 PLASTIC/EPOXY HVSON SOLCC10,.12,20 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE NICKEL PALLADIUM GOLD NO LEAD 500 µm DUAL 3 mm 900 µm 3 mm MICROCHIP TECHNOLOGY INC DFN-10 compliant EAR99 8542.31.00.01 Microchip
CAP1208-1-A4-TR
Microchip Technology Inc
$1.0954 Yes Active 3.3 V YES ANALOG CIRCUIT IT ALSO OPERATES AT 5V 8 1 5.5 V 3 V OTHER S-XQCC-N16 e3 1 85 °C 260 TS 16949 40 16 UNSPECIFIED HVQCCN LCC16,.12SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm QUAD 3 mm 900 µm 3 mm MICROCHIP TECHNOLOGY INC QFN-16 compliant EAR99 8542.31.00.01 Microchip
CAP1208-1-SL
Microchip Technology Inc
$1.1065 Yes Active 3.3 V YES ANALOG CIRCUIT IT ALSO OPERATES AT 5V 8 1 5.5 V 3 V OTHER R-PDSO-G14 85 °C TS 16949 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 8.65 mm 1.75 mm 3.9 mm MICROCHIP TECHNOLOGY INC SOIC-14 compliant 8542.39.00.01 Microchip
CAP1208-1-SL-TR
Microchip Technology Inc
$1.1320 Yes Yes Active 3.3 V YES ANALOG CIRCUIT IT ALSO OPERATES AT 5V 8 1 5.5 V 3 V OTHER R-PDSO-G14 85 °C TS 16949 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 8.65 mm 1.75 mm 3.9 mm MICROCHIP TECHNOLOGY INC SOIC-14 compliant EAR99 8542.31.00.01 Microchip