Filter Your Search
1 - 8 of 8 results
|
AP1084D25L-13
Diodes Incorporated
|
$0.8940 | Yes | Yes | Not Recommended | 12 V | 4 V | 2.5 V | 1.3 V | 5 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.4 V | 12 V | 0.005 % | 0.025 % | 1 | 2.55 V | 2.45 V | BIPOLAR | 2 % | R-PSSO-G2 | e3 | Not Qualified | 3 | 125 °C | 260 | 2 | PLASTIC/EPOXY | TO-252 | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 2.28 mm | SINGLE | 5.57 mm | 6.58 mm | 2.4 mm | DIODES INC | TO-252 | TO-252, SMSIP3H,.38,90TB | 4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||
|
AP1084D25LA
Diodes Incorporated
|
Check for Price | Yes | Yes | Obsolete | 12 V | 4 V | 2.5 V | 1.3 V | 5 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.4 V | 12 V | 0.005 % | 0.025 % | 1 | 2.55 V | 2.45 V | BIPOLAR | 2 % | R-PSSO-G3 | e3 | Not Qualified | 150 °C | 260 | 3 | PLASTIC/EPOXY | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 2.28 mm | SINGLE | 5.57 mm | 6.58 mm | 2.4 mm | DIODES INC | TO-252AB | , SMSIP3H,.38,90TB | 4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||
|
AP1084D25L
Diodes Incorporated
|
Check for Price | Yes | Obsolete | 12 V | 4 V | 2.5 V | 1.3 V | 5 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.4 V | 12 V | 0.005 % | 0.025 % | 1 | 2.55 V | 2.45 V | BIPOLAR | 2 % | R-PSSO-G3 | e3 | Not Qualified | 3 | 150 °C | 260 | 3 | PLASTIC/EPOXY | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | TUBE | YES | MATTE TIN | GULL WING | 2.28 mm | SINGLE | 5.57 mm | 6.58 mm | 2.4 mm | DIODES INC | TO-252AB | , SMSIP3H,.38,90TB | 4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||
|
AP1084D25L
Integrated Circuit Technology Corp
|
Check for Price | Transferred | 12 V | 4 V | 2.5 V | 5 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.4 V | 1 | 2.55 V | 2.45 V | 2 % | R-PSSO-G2 | Not Qualified | 150 °C | 2 | PLASTIC/EPOXY | TO-252 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 2.28 mm | SINGLE | 5.57 mm | 6.58 mm | 2.4 mm | INTEGRATED CIRCUIT TECHNOLOGY CORP | TO-252AB | TO-252, | 4 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||||||||||||
|
AP1084D25LA
Integrated Circuit Technology Corp
|
Check for Price | Transferred | 12 V | 4 V | 2.5 V | 5 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.4 V | 1 | 2.55 V | 2.45 V | 2 % | R-PSSO-G2 | Not Qualified | 150 °C | 2 | PLASTIC/EPOXY | TO-252 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 2.28 mm | SINGLE | 5.57 mm | 6.58 mm | 2.4 mm | INTEGRATED CIRCUIT TECHNOLOGY CORP | TO-252AB | TO-252, | 4 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||||||||||||
|
AP1084D25L
Anachip Corporation
|
Check for Price | Yes | Transferred | 260 | ANACHIP CORP | , | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||
|
AP1084D25LA
Anachip Corporation
|
Check for Price | Yes | Transferred | 260 | ANACHIP CORP | , | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||
|
AP1084D25L-U
Diodes Incorporated
|
Check for Price | Yes | Obsolete | 12 V | 4 V | 2.5 V | 1.3 V | 5 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.4 V | 12 V | 0.005 % | 0.025 % | 1 | 2.55 V | 2.45 V | BIPOLAR | 2 % | R-PSSO-G2 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 2 | PLASTIC/EPOXY | TO-252 | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | TUBE | YES | MATTE TIN | GULL WING | 2.28 mm | SINGLE | 5.57 mm | 6.58 mm | 2.4 mm | DIODES INC | TO-252 | TO-252, SMSIP3H,.38,90TB | 4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |