Filter Your Search
1 - 1 of 1 results
|
AP1117DG-U
Diodes Incorporated
|
Check for Price | Yes | Obsolete | 1.3 V | 1 A | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.4 V | 0.02 | 1 % | 1 | 5 V | 1.25 V | BIPOLAR | R-PSSO-G2 | e3 | Not Qualified | 1 | 125 °C | 260 | 2 | PLASTIC/EPOXY | TO-252 | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | TUBE | YES | MATTE TIN | GULL WING | 2.28 mm | SINGLE | 5.57 mm | 6.58 mm | 2.4 mm | DIODES INC | TO-252 | GREEN, TO-252, 3 PIN | 4 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo |