Filter Your Search
1 - 10 of 128 results
|
AP112-1-65F-103
Sensata Circuit Breakers
|
$2,157.7100 | No | Active | NO | 100 °C | -40 °C | PANEL MOUNT | SENSATA TECHNOLOGIES INC | unknown | TOGGLE | 39.67 mm | 45.21 mm | 49.2 mm | TRIP FREE | MAGNETIC CIRCUIT BREAKER | CORROSION RESISTANT; SEALED | 3 | 1 kA | 10 A | 240 V | SOLDER HOOK | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
AP1120SBL
Diodes Incorporated
|
Check for Price | Yes | Yes | Obsolete | YES | BIPOLAR | FIXED | 2 | e3 | Not Qualified | R-PDSO-G8 | 260 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 5.05 mm | DIODES INC | compliant | SOIC | SOP, SOP8,.25 | 8 | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | 1.4 V | 1.3 V | 1.4 V | 18 V | 12 V | 4.8 V | 0.0066 % | 0.033 % | 3 | 2 | 150 °C | 1 A | 1 A | 3.365 V | 3.235 V | 3.3 V | 1.836 V | 1.764 V | 1.8 V | TUBE | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 2 % | ||||||||||||||||||||||||
|
AP1121BSA
Diodes Incorporated
|
Check for Price | Yes | Obsolete | YES | BIPOLAR | FIXED | 2 | e3 | Not Qualified | R-PDSO-G8 | 260 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 5.05 mm | DIODES INC | unknown | SOIC | SOP, SOP8,.25 | 8 | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | 1.4 V | 1.3 V | 1.4 V | 18 V | 12 V | 4.8 V | 0.0066 % | 0.033 % | 2 | 150 °C | 1 A | 1 A | 3.365 V | 3.235 V | 3.3 V | 1.836 V | 1.764 V | 1.8 V | TR | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 2 % | ||||||||||||||||||||||||||
|
AP1122EA
Integrated Circuit Technology Corp
|
Check for Price | Transferred | YES | 1 | Not Qualified | R-PDSO-G4 | 4 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 2.3 mm | DUAL | 1.8 mm | 3.5 mm | 6.5 mm | INTEGRATED CIRCUIT TECHNOLOGY CORP | unknown | SOT-223 | SOP, | 3 | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | 1.4 V | 12 V | 2.5 V | 150 °C | 1 A | 1.224 V | 1.176 V | 1.2 V | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 2 % | ||||||||||||||||||||||||||||||||||||||||||||
|
AP1122E
Integrated Circuit Technology Corp
|
Check for Price | Transferred | YES | 1 | Not Qualified | R-PDSO-G4 | 4 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 2.3 mm | DUAL | 1.8 mm | 3.5 mm | 6.5 mm | INTEGRATED CIRCUIT TECHNOLOGY CORP | unknown | SOT-223 | SOP, | 3 | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | 1.4 V | 12 V | 2.5 V | 150 °C | 1 A | 1.224 V | 1.176 V | 1.2 V | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 2 % | ||||||||||||||||||||||||||||||||||||||||||||
|
AP1128S
Diodes Incorporated
|
Check for Price | No | Obsolete | YES | FIXED | 1 | Not Qualified | R-PDSO-G8 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 5.05 mm | DIODES INC | compliant | SOP, SOP8,.25 | EAR99 | 8542.39.00.01 | 6 V | 1 | 1.5 A | 1.25 V | TUBE | DDR TERMINATION REGULATOR | ||||||||||||||||||||||||||||||||||||||||||||||||
|
AP1120SB
Integrated Circuit Technology Corp
|
Check for Price | Transferred | YES | 2 | Not Qualified | R-PDSO-G8 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 5.05 mm | INTEGRATED CIRCUIT TECHNOLOGY CORP | unknown | SOIC | SOP, | 8 | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | 1.4 V | 1.4 V | 12 V | 4.8 V | 2 | 150 °C | 1 A | 1 A | 3.365 V | 3.235 V | 3.3 V | 1.836 V | 1.764 V | 1.8 V | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 2 % | |||||||||||||||||||||||||||||||||||||
|
AP1122TA
Anachip Corporation
|
Check for Price | Transferred | ANACHIP CORP | unknown | , | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
AP1120SLA
Diodes Incorporated
|
Check for Price | Yes | Yes | Obsolete | YES | BIPOLAR | FIXED | 2 | e3 | Not Qualified | R-PDSO-G8 | 260 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 5.05 mm | DIODES INC | compliant | SOIC | SOP, SOP8,.25 | 8 | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | 1.4 V | 1.3 V | 1.4 V | 18 V | 12 V | 4.8 V | 0.0066 % | 0.033 % | 2 | 150 °C | 1 A | 1 A | 3.365 V | 3.235 V | 3.3 V | 2.55 V | 2.45 V | 2.5 V | TR | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 2 % | |||||||||||||||||||||||||
|
AP1127
Spectrum Control
|
Check for Price | Active | NO | 1 | API TECHNOLOGIES CORP | compliant | , | EAR99 | 1 A | SINGLE | 20 | PNP | 60 MHz |