Filter Your Search
1 - 1 of 1 results
|
AP1120SBL-13
Diodes Incorporated
|
Check for Price | Yes | Yes | Obsolete | 12 V | 4.8 V | 3.3 V | 1.3 V | 1 A | 1.8 V | 1.4 V | 1 A | 2 | YES | FIXED | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 1.4 V | 18 V | 0.0066 % | 0.033 % | 2 | 3.365 V | 3.235 V | 1.836 V | 1.764 V | BIPOLAR | 2 % | R-PDSO-G8 | e3 | Not Qualified | 3 | 125 °C | 260 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | DIODES INC | SOIC | ROHS COMPLIANT, SOP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | Diodes Incorporated |