Parametric results for: AP1122EL-13 under Linear Regulator ICs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: ap1122el13
Select parts from the table below to compare.
Compare
Compare
AP1122EL-13
Diodes Incorporated
Check for Price Yes Yes Obsolete 12 V 2.5 V 1.2 V 1.3 V 1 A 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 1.3 V 12 V 0.0024 % 0.012 % 1 1.224 V 1.176 V BIPOLAR 2 % R-PDSO-G3 e3 Not Qualified 3 125 °C 260 3 PLASTIC/EPOXY SOP SOT-223 RECTANGULAR SMALL OUTLINE TR YES MATTE TIN GULL WING 2.3 mm DUAL 3.5 mm 6.5 mm 1.8 mm DIODES INC SOT-223 SOP, SOT-223 4 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo